Filter Your Search
1 - 9 of 9 results
|
M-982-02S
Industrial Defender Inc
|
Check for Price | Transferred | 3 V | CMOS | TONE DECODER CIRCUIT | 1 | 15 mA | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELTONE CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||
|
M-982-02P
IXYS Integrated Circuits Division
|
Check for Price | Yes | Yes | Obsolete | 5 V | CMOS | TONE DECODER CIRCUIT | 1 | 15 mA | INDUSTRIAL | R-PDIP-T22 | e3 | Not Qualified | 85 °C | -40 °C | 245 | 30 | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 27.6 mm | 5.33 mm | IXYS INTEGRATED CIRCUITS DIVISION | DIP, DIP22,.4 | unknown | 8542.39.00.01 | DIP | 22 | Tone Decoder Circuit | |||
|
M-982-02P
Industrial Defender Inc
|
Check for Price | Transferred | 3 V | CMOS | TONE DECODER CIRCUIT | 1 | 15 mA | R-PDIP-T22 | Not Qualified | 85 °C | -40 °C | 22 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TELTONE CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||
|
M-982-02T
IXYS Integrated Circuits Division
|
Check for Price | No | No | Obsolete | 5 V | CMOS | TONE DECODER CIRCUIT | 1 | 15 mA | INDUSTRIAL | R-PDSO-G20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | IXYS INTEGRATED CIRCUITS DIVISION | SOP, SOP20,.4 | unknown | 8542.39.00.01 | SOIC | 20 | Tone Decoder Circuit | ||||
|
M-982-02T
IXYS Corporation
|
Check for Price | No | No | Obsolete | 5 V | CMOS | TONE DECODER CIRCUIT | 1 | 15 mA | INDUSTRIAL | R-PDSO-G20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | IXYS CORP | SOP, SOP20,.4 | unknown | 8542.39.00.01 | SOIC | 20 | |||||
|
M-982-02P
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | CMOS | TONE DECODER CIRCUIT | 1 | 15 mA | INDUSTRIAL | R-PDIP-T22 | e3 | Not Qualified | 85 °C | -40 °C | 245 | 30 | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 27.6 mm | 5.33 mm | IXYS CORP | DIP-22 | compliant | 8542.39.00.01 | DIP | 22 | ||||
|
M-982-02T
Industrial Defender Inc
|
Check for Price | Transferred | 3 V | CMOS | TONE DECODER CIRCUIT | 1 | 15 mA | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELTONE CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||
|
M-982-02S
IXYS Corporation
|
Check for Price | No | No | Obsolete | 5 V | CMOS | TONE DECODER CIRCUIT | 1 | 15 mA | INDUSTRIAL | R-PDSO-G20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | IXYS CORP | SOP, SOP20,.4 | unknown | 8542.39.00.01 | SOIC | 20 | |||||
|
M-982-02S
IXYS Integrated Circuits Division
|
Check for Price | No | No | Obsolete | 5 V | CMOS | TONE DECODER CIRCUIT | 1 | 15 mA | INDUSTRIAL | R-PDSO-G20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | IXYS INTEGRATED CIRCUITS DIVISION | SOP, SOP20,.4 | unknown | 8542.39.00.01 | SOIC | 20 | Tone Decoder Circuit |