Filter Your Search
1 - 2 of 2 results
|
M95320-RMB3TG/P
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 32.768 kbit | 8 | 4KX8 | 2.5 V | 5 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | SPI | 1 µA | 3 µA | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | VSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | STMICROELECTRONICS | SOIC | VSON, SOLCC8,.11,20 | 8 | compliant | EAR99 | 8542.32.00.51 | ||
|
M95320-RMB3TG/PB
STMicroelectronics
|
Check for Price | Yes | Obsolete | 32.768 kbit | 8 | 4KX8 | EEPROM | 40 | 1000000 Write/Erase Cycles | 4000 | 4.096 k | SERIAL | SPI | 1 µA | 3 µA | CMOS | AUTOMOTIVE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 500 µm | DUAL | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.51 |