Filter Your Search
1 - 5 of 5 results
|
M95256-WMN6TP
STMicroelectronics
|
$0.4316 | Yes | Not Recommended | 262.144 kbit | 8 | 32KX8 | 5 V | 5 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | SPI | 5 µA | 5 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | |||||
|
M95256-WMN6TP/V
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 5 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | SPI | 5 µA | 5 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 8 | compliant | EAR99 | 8542.32.00.51 | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | ||||||
|
M95256-WMN6TP/K
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 20 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | SPI | 5 µA | 5 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 8 | compliant | EAR99 | 8542.32.00.51 | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | |||||||
|
M95256WMN6TP
STMicroelectronics
|
Check for Price | Active | 256 bit | 8 | 32X8 | 40 ns | 5 MHz | EEPROM | 1 | 32 | 32 words | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 8 | unknown | SOP, | ||||||||||||||||||||
|
M95256-WMN6TP/A
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 5 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | SPI | 5 µA | 5 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 8 | compliant | EAR99 | 8542.32.00.51 | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 |