Filter Your Search
1 - 1 of 1 results
|
M95128-RMC6TG
STMicroelectronics
|
$0.6714 | Yes | Active | 131.072 kbit | 8 | 16KX8 | 2.5 V | 5 MHz | EEPROM | 200 | 4000000 Write/Erase Cycles | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | SPI | 1 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | STMICROELECTRONICS | DFN | 8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics |