Parametric results for: m95128-rmn6t under EEPROMs

Filter Your Search

1 - 10 of 13 results

|
-
-
-
Manufacturer Part Number: m95128rmn6t
Select parts from the table below to compare.
Compare
Compare
M95128-RMN6TP
STMicroelectronics
$0.4953 Yes Active 131.072 kbit 8 16KX8 2.5 V 2 MHz EEPROM 100000 ERASE/WRITE CYCLES; 40 YEARS DATA RETENTION 40 100000 Write/Erase Cycles 1 16000 16.384 k SYNCHRONOUS SERIAL SPI 3 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 8 compliant EAR99 8542.32.00.51 STMicroelectronics
M95128-RMN6T/P
STMicroelectronics
Check for Price Yes Yes Active 131.072 kbit 8 16KX8 5 V 5 MHz EEPROM 100000 ERASE/WRITE CYCLES; 40 YEARS DATA RETENTION 1 16000 16.384 k SYNCHRONOUS SERIAL SPI 5.5 V 1.8 V INDUSTRIAL 5 ms R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 8 compliant SOP,
M95128-RMN6TP/P
STMicroelectronics
Check for Price Yes Yes Obsolete 131.072 kbit 8 16KX8 5 V 2 MHz EEPROM 100000 ERASE/WRITE CYCLES; 40 YEARS DATA RETENTION 40 1000000 Write/Erase Cycles 1 16000 16.384 k SYNCHRONOUS SERIAL SPI 3 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 8 compliant EAR99 8542.32.00.51 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
M95128-RMN6TG/V
STMicroelectronics
Check for Price Yes Yes Obsolete 131.072 kbit 8 16KX8 5 V 10 MHz EEPROM 100000 ERASE/WRITE CYCLES; 40 YEARS DATA RETENTION 40 100000 Write/Erase Cycles 1 16000 16.384 k SYNCHRONOUS SERIAL SPI 3 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 8 compliant EAR99 8542.32.00.51 0.150 INCH, LEAD FREE, PLASTIC, SO-8
M95128-RMN6TP/V
STMicroelectronics
Check for Price Yes Yes Obsolete 131.072 kbit 8 16KX8 5 V 10 MHz EEPROM 100000 ERASE/WRITE CYCLES; 40 YEARS DATA RETENTION 40 100000 Write/Erase Cycles 1 16000 16.384 k SYNCHRONOUS SERIAL SPI 3 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 8 compliant EAR99 8542.32.00.51 0.150 INCH, LEAD FREE, PLASTIC, SO-8
M95128-RMN6TG
STMicroelectronics
Check for Price Yes Yes Active 131.072 kbit 8 16KX8 2.5 V 2 MHz EEPROM 100000 ERASE/WRITE CYCLES; 40 YEARS DATA RETENTION 40 100000 Write/Erase Cycles 1 16000 16.384 k SYNCHRONOUS SERIAL SPI 300 nA 1 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 8 compliant EAR99 8542.32.00.51 SOP, SOP8,.25
M95128-RMN6T/V
STMicroelectronics
Check for Price No Obsolete 131.072 kbit 8 16KX8 2.5 V 2/5 V 5 MHz EEPROM 40 100000 Write/Erase Cycles 1 16000 16.384 k SYNCHRONOUS SERIAL SPI 3 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e0 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 8 compliant 0.150 INCH, PLASTIC, SOP-8
M95128-RMN6TP/A
STMicroelectronics
Check for Price Yes Yes Obsolete 131.072 kbit 8 16KX8 5 V 2 MHz EEPROM 40 1000000 Write/Erase Cycles 1 16000 16.384 k SYNCHRONOUS SERIAL SPI 3 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 8 compliant EAR99 8542.32.00.51 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
M95128-RMN6TG/A
STMicroelectronics
Check for Price Yes Yes Obsolete 131.072 kbit 8 16KX8 5 V 2 MHz EEPROM 40 1000000 Write/Erase Cycles 1 16000 16.384 k SYNCHRONOUS SERIAL SPI 3 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 8 compliant EAR99 8542.32.00.51 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
M95128-RMN6TV
STMicroelectronics
Check for Price No No Obsolete 131.072 kbit 8 16KX8 5 V 10 MHz EEPROM 100000 ERASE/WRITE CYCLES; 40 YEARS DATA RETENTION 40 100000 Write/Erase Cycles 1 16000 16.384 k SYNCHRONOUS SERIAL SPI 3 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 8 not_compliant EAR99 8542.32.00.51 0.150 INCH, LEAD FREE, PLASTIC, SO-8