Filter Your Search
1 - 10 of 19 results
|
M908-02-075.XXXX-LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 19.44 MHz | 75 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | COMMERCIAL | S-CQCC-N36 | Not Qualified | e3 | 70 °C | 36 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 635 µm | QUAD | 9 mm | 9 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFN | QCCN, | 36 | compliant | EAR99 | 8542.39.00.01 | |||||
|
M908-02I155.5200LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 19.44 MHz | 155.52 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | INDUSTRIAL | S-CQCC-N36 | Not Qualified | e3 | 85 °C | -40 °C | 36 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 635 µm | QUAD | 3.1 mm | 8.99 mm | 8.99 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCN, | 36 | compliant | EAR99 | 8542.39.00.01 | |||
|
M908-02-155.5200T
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 19.44 MHz | 155.52 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | COMMERCIAL | S-CQCC-N36 | e0 | 70 °C | 36 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 635 µm | QUAD | 3.1 mm | 8.99 mm | 8.99 mm | INTEGRATED CIRCUIT SYSTEMS INC | CLCC | QCCN, | 36 | unknown | EAR99 | 8542.39.00.01 | CG36 | ||||
|
M908-02I175.0000
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 19.44 MHz | 175 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | INDUSTRIAL | S-CQCC-N36 | Not Qualified | e0 | 85 °C | -40 °C | 36 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 635 µm | QUAD | 3.1 mm | 8.99 mm | 8.99 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCN, | 36 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
M908-02I155.5200
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 19.44 MHz | 155.52 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | INDUSTRIAL | S-CQCC-N36 | Not Qualified | e0 | 85 °C | -40 °C | 36 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 635 µm | QUAD | 3.1 mm | 8.99 mm | 8.99 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCN, | 36 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
M908-02-075.0000
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 19.44 MHz | 75 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | COMMERCIAL | S-CQCC-N36 | Not Qualified | e0 | 70 °C | 36 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 635 µm | QUAD | 3.1 mm | 8.99 mm | 8.99 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCN, | 36 | compliant | EAR99 | 8542.39.00.01 | ||||
|
M908-02I075.0000LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 19.44 MHz | 75 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | INDUSTRIAL | S-CQCC-N36 | Not Qualified | e3 | 85 °C | -40 °C | 36 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 635 µm | QUAD | 3.1 mm | 8.99 mm | 8.99 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCN, | 36 | compliant | EAR99 | 8542.39.00.01 | |||
|
M908-02-175.XXXX-LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 19.44 MHz | 175 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | COMMERCIAL | S-CQCC-N36 | Not Qualified | e3 | 70 °C | 36 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 635 µm | QUAD | 9 mm | 9 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFN | QCCN, | 36 | compliant | EAR99 | 8542.39.00.01 | |||||
|
M908-02-075.0000LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 19.44 MHz | 75 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | COMMERCIAL | S-CQCC-N36 | Not Qualified | e3 | 70 °C | 36 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 635 µm | QUAD | 3.1 mm | 8.99 mm | 8.99 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCN, | 36 | compliant | EAR99 | 8542.39.00.01 | ||||
|
M908-02-155.5200LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 19.44 MHz | 155.52 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | COMMERCIAL | S-CQCC-N36 | Not Qualified | e3 | 70 °C | 36 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 635 µm | QUAD | 3.1 mm | 8.99 mm | 8.99 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | 9 X 9 MM, CERAMIC, LCC-36 | 36 | compliant | EAR99 | 8542.39.00.01 |