Filter Your Search
1 - 4 of 4 results
|
M8438AB6
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 32 | SERIAL | CMOS | DOT MATRIX | 1.5 MHz | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 60 µA | 10 V | 3 V | NO | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-40 | 40 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
M8438AC6
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 32 | SERIAL | CMOS | DOT MATRIX | 1.5 MHz | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 60 µA | 10 V | 3 V | YES | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | STMICROELECTRONICS | LCC | PLASTIC, LCC-44 | 44 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
M8438ADIE1
STMicroelectronics
|
Check for Price | Obsolete | 5 V | 32 | SERIAL | CMOS | DOT MATRIX | 1.5 MHz | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 10 V | 3 V | YES | R-XUUC-N41 | Not Qualified | 41 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | STMICROELECTRONICS | DIE | DIE, | 41 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
M8438A
STMicroelectronics
|
Check for Price | Obsolete | 5 V | 32 | CMOS | SEGMENT | 60 µA | YES | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | SPECIAL SHAPE | NO LEAD | UNSPECIFIED | STMICROELECTRONICS | , DIE OR CHIP | unknown | 8542.39.00.01 |