Parametric results for: m83536/9-026m under Power/Signal Relays

Filter Your Search

1 - 8 of 8 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: m835369026m
Select parts from the table below to compare.
Compare
Compare
M83536/9-026M
TE Connectivity
$171.9626 No No Active 320 Ω 10 A 10 A DPDT-CO MOMENTARY POWER/SIGNAL RELAY DC POLARIZED 28 V e0 -70 °C 125 °C AC/DC SILVER CADMIUM OXIDE PANEL MOUNT 2 FORM C HERMETICALLY SEALED NO Tin/Lead (Sn/Pb) SOLDER/QUICK CONNECT TE CONNECTIVITY LTD compliant EAR99 TE Connectivity
M83536/9-026M
Esterline Technologies Corporation
Check for Price Transferred 2.8 W 280 Ω 10 A 115 V 28 V 10 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 100 mA 13.5 V 2.3 V 28 V 10A@115VAC 10A@28VDC 11 ms 11 ms MIL-PRF-83536/9 e4 -70 °C 125 °C AC/DC PANEL MOUNT HERMETICALLY SEALED NO GOLD SOLDER HOOK 25.65 mm 13.34 mm 26.03 mm 26.03mm x 25.65mm x 13.34mm ESTERLINE TECHNOLOGIES CORP compliant EAR99 8536.41.00.20
M83536/9-026M
Esterline Power Systems
Check for Price Active 2.8 W 280 Ω 10 A 115 V 28 V 10 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 100 mA 13.5 V 2.3 V 28 V 10A@115VAC 10A@28VDC 11 ms 11 ms MIL-PRF-83536/9 e4 -70 °C 125 °C AC/DC PANEL MOUNT HERMETICALLY SEALED NO GOLD SOLDER HOOK 25.65 mm 13.34 mm 26.03 mm 26.03mm x 25.65mm x 13.34mm LEACH INTERNATIONAL CORP compliant EAR99 8536.41.00.20
M83536/9-026M
Teledyne Technologies Inc
Check for Price Active 2.8 W 280 Ω 10 A 115 V 28 V 10 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 100 mA 13.5 V 2.3 V 28 V 10A@115VAC 10A@28VDC 11 ms 11 ms MIL-PRF-83536/9 e4 -70 °C 125 °C AC/DC PANEL MOUNT HERMETICALLY SEALED NO GOLD SOLDER HOOK 25.65 mm 13.34 mm 26.03 mm 26.03mm x 25.65mm x 13.34mm TELEDYNE TECHNOLOGIES INC compliant EAR99 8536.41.00.20
M83536/9-026M
STPI Siege Social
Check for Price Transferred 2.464 W 320 Ω 2.5 A 115 V 28 V 10 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 88 mA 18.5 V 1.5 V 28 V 2.5A@115VAC 10A@28VDC 11 ms 11 ms MIL-PRF-83536 e3 -70 °C 125 °C AC/DC PANEL MOUNT HERMETICALLY SEALED NO TIN SOLDER HOOK 13.34 mm 25.65 mm 26.04 mm 26.04mm x 13.34mm x 25.65mm STPI GROUP unknown EAR99 8536.41.00.20
M83536/9-026M
DRI Relays Inc
Check for Price Transferred 2.464 W 320 Ω 2.5 A 115 V 28 V 10 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 88 mA 18.5 V 1.5 V 28 V 2.5A@115VAC 10A@28VDC 11 ms 11 ms MIL-PRF-83536 e3 -70 °C 125 °C AC/DC PANEL MOUNT HERMETICALLY SEALED NO TIN SOLDER HOOK 13.34 mm 25.65 mm 26.04 mm 26.04mm x 13.34mm x 25.65mm DRI RELAYS INC unknown EAR99 8536.41.00.20
M83536/9-026M
Microsemi Corporation
Check for Price Transferred 2.8 W 280 Ω 10 A 115 V 28 V 10 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 100 mA 13.5 V 2.3 V 28 V 10A@115VAC 10A@28VDC 11 ms 11 ms MIL-PRF-83536/9 e4 -70 °C 125 °C AC/DC PANEL MOUNT HERMETICALLY SEALED NO GOLD SOLDER HOOK 25.65 mm 13.34 mm 26.03 mm 26.03mm x 25.65mm x 13.34mm MICROSEMI CORP compliant EAR99 8536.41.00.20
M83536/9-026M
First Switchtech
Check for Price Active 2.464 W 320 Ω 2.5 A 115 V 28 V 10 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 88 mA 18.5 V 1.5 V 28 V 2.5A@115VAC 10A@28VDC 11 ms 11 ms MIL-PRF-83536 e3 -70 °C 125 °C AC/DC PANEL MOUNT HERMETICALLY SEALED NO TIN SOLDER HOOK 13.34 mm 25.65 mm 26.04 mm 26.04mm x 13.34mm x 25.65mm FIRST SWITCHTECH unknown