Filter Your Search
1 - 10 of 194 results
|
M83513/02-BC
Cinch Connectivity Solutions
|
$21.8264 | Active | 15 | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYETHYLENE | B | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | RECEPTACLE | S15P0 | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | ONE | GENERAL PURPOSE | 50u inch | CADMIUM | SOLDER | 0.384 inch | 0.223 inch | 0.925 inch | 0.11 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | Cinch Connectivity Solutions | ||||||||||||||||
|
M83513/02-EN
ITT Interconnect Solutions
|
$25.1527 | Yes | Active | 31 | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE AND PANEL | LIQUID CRYSTAL POLYMER | E | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513, POLARIZED | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | RECEPTACLE | S31P0 | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | ONE | GENERAL PURPOSE | 50u inch | NICKEL | SOLDER | 0.384 inch | 0.223 inch | 1.325 inch | 0.11 inch | ITT CANNON | compliant | ITT CANNON | EAR99 | 8536.69.40.30 | |||||||||||||
|
M83513/02-DN
TE Connectivity
|
$25.3075 | Yes | Active | 25 | 2 | 1.27 mm | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE AND PANEL | POLYPHENYLENE SULFIDE | D | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513, POLARIZED | NO | 2.78 N | 5 GΩ | 3A | 1 | 24 AWG | 26 AWG | 0.139 N | NO | NO | NO | MIL | -55 °C | 125 °C | RECEPTACLE | S25P0 | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | YES | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | ONE | GENERAL PURPOSE | NO | 50u inch | NICKEL | SOLDER | 0.384 inch | 0.223 inch | 1.175 inch | 0.11 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||
|
M83513/02-BN
TE Connectivity
|
$32.0714 | Yes | Active | 15 | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE AND PANEL | POLYPHENYLENE SULFIDE | B | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | 2.78 N | 5 GΩ | 115/230VAC | 1 | 24 AWG | 26 AWG | 0.139 N | NO | NO | NO | MIL | -55 °C | 125 °C | RECEPTACLE | S15P0 | PREASSEM CONN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | YES | BLACK | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | ONE | GENERAL PURPOSE | NO | 50u inch | NICKEL | SOLDER | 0.384 inch | 0.223 inch | 0.925 inch | 0.11 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | |||||||
|
M83513/02-AC
ITT Interconnect Solutions
|
$35.2037 | No | No | Active | 9 | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE AND PANEL | LIQUID CRYSTAL POLYMER | A | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513, POLARIZED | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | RECEPTACLE | S9P0 | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | ONE | GENERAL PURPOSE | 50u inch | CADMIUM | SOLDER | 0.384 inch | 0.223 inch | 0.775 inch | 0.11 inch | ITT CANNON | compliant | |||||||||||||||
|
M83513/02-AN
AirBorn Inc
|
$39.7501 | Yes | Active | 9 | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | POLYPHENYLENE SULFIDE | A | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | RECEPTACLE | S9P0 | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | ONE | GENERAL PURPOSE | 50u inch | NICKEL | SOLDER | 0.384 inch | 0.223 inch | 0.775 inch | 0.11 inch | AIRBORN INC | compliant | AirBorn | EAR99 | 8536.69.40.30 | |||||||||||||
|
M83513/02-AC
AirBorn Inc
|
$42.2077 | Yes | Active | 9 | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | POLYPHENYLENE SULFIDE | A | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | RECEPTACLE | S9P0 | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | ONE | GENERAL PURPOSE | 50u inch | CADMIUM | SOLDER | 0.384 inch | 0.223 inch | 0.775 inch | 0.11 inch | AIRBORN INC | compliant | ||||||||||||||||
|
M83513/02-AC
Cinch Connectivity Solutions
|
$42.5344 | Active | 9 | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYETHYLENE | A | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | RECEPTACLE | S9P0 | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | ONE | GENERAL PURPOSE | 50u inch | CADMIUM | SOLDER | 0.384 inch | 0.223 inch | 0.775 inch | 0.11 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | Cinch Connectivity Solutions | EAR99 | 8536.69.40.30 | ||||||||||||||
|
M83513/02-AN
Cinch Connectivity Solutions
|
$44.1977 | Yes | Active | 9 | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE AND PANEL | GLASS FILLED POLYETHYLENE | A | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | e4 | YES | MIL | -55 °C | 125 °C | RECEPTACLE | S9P0 | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.096 | ONE | GENERAL PURPOSE | 50u inch | NICKEL | SOLDER | 0.298 inch | 0.224 inch | 0.775 inch | 0.11 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | Cinch Connectivity Solutions | EAR99 | 8536.69.40.30 | |||||||||||
|
M83513/02-DN
Cinch Connectivity Solutions
|
$44.5316 | Yes | Active | 25 | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE AND PANEL | GLASS FILLED POLYETHYLENE | D | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | RECEPTACLE | S25P0 | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.096 | ONE | GENERAL PURPOSE | 50u inch | NICKEL | SOLDER | 0.298 inch | 0.224 inch | 1.175 inch | 0.11 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | Cinch Connectivity Solutions | EAR99 | 8536.69.40.30 |