Filter Your Search
1 - 3 of 3 results
|
M83513/33-H01PP
AirBorn Inc
|
$295.4430 | No | Active | 100 | 4 | 2.54 mm | 6 | 8 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | H | METAL | AU | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 0.139 N | NO | NO | e0 | YES | MIL | -55 °C | 125 °C | HOLE .125 | RECEPTACLE | S100P0 | Tin/Lead (Sn/Pb) | BRASS | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | 50u inch | SOLDER | 0.51 inch | 0.43 inch | 2.17 inch | 0.109 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.30 | |||
|
M83513/33-H01PP
Glenair Inc
|
$1,011.3458 | No | Active | 100 | 4 | 1.91 mm | 6 | 32 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | H | STAINLESS STEEL | TIN LEAD | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e0 | YES | MIL | -55 °C | 125 °C | #4-40 UNC | RECEPTACLE | Tin/Lead (Sn60Pb40) | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | 50u inch | SOLDER | 0.51 inch | 0.43 inch | 2.17 inch | 0.109 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||||||
|
M83513/33-H01PP
Amphenol Corporation
|
Check for Price | Active | 100 | FEMALE | BOARD AND PANEL | POLYPHENYLENE SULFIDE | H | STAINLESS STEEL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | NO | NO | YES | RECEPTACLE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | AMPHENOL CORP | unknown | Amphenol |