Filter Your Search
1 - 3 of 3 results
|
M83513/31-E02PP
AirBorn Inc
|
$144.9023 | No | Active | 31 | 2 | 2.54 mm | 4 | 8 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | E | METAL | AU | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 0.139 N | NO | NO | e0 | YES | MIL | -55 °C | 125 °C | HOLE.096 | RECEPTACLE | S31P0 | Tin/Lead (Sn/Pb) | BRASS | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | 50u inch | SOLDER | 0.31 inch | 0.355 inch | 1.335 inch | 0.14 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.30 | AirBorn | ||
|
M83513/31-E02PP
Glenair Inc
|
$523.5213 | No | Active | 31 | 2 | 2.54 mm | 4 | 32 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | E | STAINLESS STEEL | TIN LEAD | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e0 | YES | MIL | -55 °C | 125 °C | #2-56 UNC | RECEPTACLE | Tin/Lead (Sn60Pb40) | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | 50u inch | SOLDER | 0.31 inch | 0.355 inch | 1.335 inch | 0.14 inch | GLENAIR INC | compliant | |||||||||
|
M83513/31-E02PP
Amphenol Corporation
|
Check for Price | Active | 31 | FEMALE | BOARD AND PANEL | POLYPHENYLENE SULFIDE | E | STAINLESS STEEL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | NO | NO | YES | RECEPTACLE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | AMPHENOL CORP | unknown |