Filter Your Search
1 - 1 of 1 results
|
M83513/30-H01NY
Glenair Inc
|
$686.3702 | No | Active | 100 | 4 | 1.91 mm | 6 | 32 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | H | ALUMINUM ALLOY | TIN LEAD | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e0 | YES | MIL | -55 °C | 125 °C | #4-40 UNC | PLUG | Tin/Lead (Sn60Pb40) | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | 50u inch | NICKEL | SOLDER | 0.51 inch | 0.43 inch | 2.17 inch | 0.109 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | Glenair |