Parametric results for: m83513/15-h01pt under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m8351315h01pt
Select parts from the table below to compare.
Compare
Compare
M83513/15-H01PT
Glenair Inc
Check for Price No Active 100 4 2.54 mm 8 8 mΩ 3 A FEMALE 500 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER H METAL GOLD RIGHT ANGLE D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 0.139 N NO NO e0 YES MIL -55 °C 125 °C HOLE .125 RECEPTACLE S100P0 Tin/Lead (Sn/Pb) STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 THREADED INSERT ONE GENERAL PURPOSE STAGGERED 2.54 mm 50u inch SOLDER 0.42 inch 1.01 inch 2.175 inch 0.109 inch GLENAIR INC compliant
M83513/15-H01PT
Amphenol Corporation
Check for Price Active 100 FEMALE BOARD AND PANEL POLYPHENYLENE SULFIDE H STAINLESS STEEL D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 NO NO NO YES RECEPTACLE NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER AMPHENOL CORP unknown Amphenol