Filter Your Search
1 - 7 of 7 results
|
M83513/13-A01CP
Glenair Inc
|
$82.9071 | No | Active | 9 | 2 | 2.54 mm | 2 | 32 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | A | ALUMINUM ALLOY | NOT SPECIFIED | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | YES | MIL | -55 °C | 125 °C | HOLE .096 | RECEPTACLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | CADMIUM PLATED | SOLDER | 0.31 inch | 0.425 inch | 0.787 inch | 0.109 inch | GLENAIR INC | not_compliant | Glenair | |||||||||||||||||||
|
M83513/13-A01CP
Cinch Connectivity Solutions
|
$89.5367 | Active | 9 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | A | METAL | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | HOLE.096 | RECEPTACLE | S9P0 | CADMIUM | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | CADMIUM | SOLDER | 0.325 inch | 0.425 inch | 0.787 inch | 0.109 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | Cinch Connectivity Solutions | |||||||||||||||||
|
M83513/13-A01CP
ITT Interconnect Solutions
|
$136.9206 | No | No | Active | 9 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | A | ALUMINUM ALLOY | NOT SPECIFIED | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | HOLE.096 | RECEPTACLE | S9P0 | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | CADMIUM | SOLDER | 0.325 inch | 0.425 inch | 0.787 inch | 0.109 inch | ITT CANNON | compliant | ITT CANNON | ||||||||||||||
|
M83513/13-A01CP
Bel Fuse
|
Check for Price | Active | 9 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | A | METAL | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 0.139 N | MIL | -55 °C | 125 °C | HOLE.096 | RECEPTACLE | S9P0 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | CADMIUM | SOLDER | 0.325 inch | 0.425 inch | 0.787 inch | 0.109 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
M83513/13-A01CP
TE Connectivity
|
Check for Price | No | Active | 9 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | A | METAL | NOT SPECIFIED | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | 2.78 N | 5 GΩ | 115/230VAC | 1 | 0.139 N | NO | NO | NO | MIL | -55 °C | 125 °C | HOLE.096 | RECEPTACLE | SOLID | S9P0 | PREASSEM CONN | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | YES | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | JACKPOST | ONE | GENERAL PURPOSE | NO | STAGGERED | 2.54 mm | 50u inch | CADMIUM | SOLDER | 0.325 inch | 0.425 inch | 0.787 inch | 0.109 inch | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.30 | ||||||||
|
M83513/13-A01CP
Amphenol Corporation
|
Check for Price | Active | 9 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | A | METAL | AU ON NI | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | HOLE.096 | RECEPTACLE | S9P0 | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | CADMIUM | SOLDER | 0.325 inch | 0.425 inch | 0.787 inch | 0.109 inch | AMPHENOL CORP | unknown | Amphenol | EAR99 | 8536.69.40.30 | ||||||||||||||
|
M83513/13-A01CP
Amphenol FCi
|
Check for Price | Active | 9 | 2 | 2.54 mm | 8 mΩ | 3 A | FEMALE | BOARD | POLYPHENYLENE SULPHIDE | AU ON NI | STRAIGHT | M83513 | 2.78 N | 5 GΩ | MIL-C-83513 | .139 N | YES | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.05 inch | 0.043 inch | HOLE .087-.098 | JACKPOST | STAGGERED | 2.54 mm | 50u inch | CADMIUM | SOLDER | 0.308 inch | 0.355 inch | 1.39 inch | 0.109 inch | FCI | unknown | Amphenol |