Filter Your Search
1 - 10 of 11 results
|
M83513/02-EC
ITT Interconnect Solutions
|
$51.0248 | No | No | Active | 31 | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | PANEL | LIQUID CRYSTAL POLYMER | E | ALUMINUM ALLOY | GOLD OVER NICKEL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-C-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | RECEPTACLE | S31P0 | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | ONE | GENERAL PURPOSE | 50u inch | CADMIUM CHROMATE | SOLDER | 0.384 inch | 0.223 inch | 1.325 inch | 0.11 inch | ITT CANNON | compliant | ||||||||||||||
|
M83513/02-EC
Cinch Connectivity Solutions
|
$51.1296 | Active | 31 | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYETHYLENE | E | METAL | GOLD (50) | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | e4 | YES | MIL | -55 °C | 125 °C | RECEPTACLE | S31P0 | GOLD (50) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | ONE | GENERAL PURPOSE | 50u inch | CADMIUM | SOLDER | 0.384 inch | 0.223 inch | 1.325 inch | 0.11 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.30 | Cinch Connectivity Solutions | |||||||||||
|
M83513/02-EC
AirBorn Inc
|
$67.3544 | Active | 31 | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | POLYPHENYLENE SULFIDE | E | METAL | AU | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | e4 | YES | MIL | -55 °C | 125 °C | RECEPTACLE | S31P0 | GOLD | BRASS | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | ONE | GENERAL PURPOSE | 50u inch | CADMIUM | SOLDER | 0.384 inch | 0.223 inch | 1.325 inch | 0.11 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||
|
M83513/02-EC
Glenair Inc
|
$160.1251 | No | Active | 31 | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER | E | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | RECEPTACLE | S31P0 | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | ONE | GENERAL PURPOSE | 50u inch | CADMIUM | SOLDER | 0.384 inch | 0.223 inch | 1.325 inch | 0.11 inch | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 | Glenair | |||||||||||
|
M83513/02-EC
Amphenol Corporation
|
Check for Price | No | Active | 31 | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | POLYPHENYLENE SULFIDE | E | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | RECEPTACLE | S31P0 | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | ONE | GENERAL PURPOSE | 50u inch | CADMIUM | SOLDER | 0.384 inch | 0.223 inch | 1.325 inch | 0.11 inch | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.30 | ||||||||||||
|
M83513/02EC
Bel Fuse
|
Check for Price | No | Active | 31 | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYETHYLENE | E | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | YES | MIL | -55 °C | 125 °C | RECEPTACLE | S31P0 | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | ONE | GENERAL PURPOSE | 50u inch | CADMIUM | SOLDER | 0.384 inch | 0.223 inch | 1.325 inch | 0.11 inch | BEL FUSE INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||
|
M83513/02-EC
Min-E-Con LLC
|
Check for Price | Contact Manufacturer | 31 | 2 | 8 mΩ | 3 A | FEMALE | 2000 Cycles | CABLE | GLASS FILLED POLYESTER/GLASS FILLED POLYPHENYLENE SULFIDE/POLYAMIDE | E | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 1.668 N | 5 GΩ | 0.139 N | MIL | -55 °C | 125 °C | RECEPTACLE | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.096 | LOCKING | ONE | GENERAL PURPOSE | CADMIUM | SOLDER | 0.298 inch | 0.224 inch | 1.325 inch | MIN-E-CON LLC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||
|
M83513/02-EC
TE Connectivity
|
Check for Price | No | Active | 31 | 2 | 1.27 mm | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | POLYPHENYLENE SULFIDE | E | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | 2.78 N | 5 GΩ | 3A | 1 | 24 AWG | 26 AWG | 0.139 N | NO | NO | NO | MIL | -55 °C | 125 °C | RECEPTACLE | S31P0 | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | YES | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | ONE | GENERAL PURPOSE | NO | 50u inch | CADMIUM | SOLDER | 0.384 inch | 0.223 inch | 1.325 inch | 0.11 inch | TE CONNECTIVITY LTD | not_compliant | |||||||||||
|
M83513/02-EC
Ulti-Mate Connector Inc
|
Check for Price | Contact Manufacturer | 31 | FEMALE | CABLE | GLASS FILLED POLYETHYLENE/LIQUID CRYSTAL POLYMER | E | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | NO | NO | YES | RECEPTACLE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | SOLDER | ULTI-MATE CONNECTOR INC | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
M83513/02-EC
Cristek Interconnects Inc
|
Check for Price | Active | 31 | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYETHYLENE | E | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | RECEPTACLE | S31P0 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | ONE | GENERAL PURPOSE | 50u inch | CADMIUM | SOLDER | 0.384 inch | 0.223 inch | 1.325 inch | 0.11 inch | CRISTEK INTERCONNECTS INC | compliant |