Filter Your Search
1 - 3 of 3 results
|
M83446/39-30F
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 750 mΩ | 5 % | YES | 7.9 MHz | 517 mA | 50 MHz | FERRITE | 50 | 1812 | RF INDUCTOR | 1 | NO | e0 | M83446/39 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 3.4 mm | 4.83 mm | 3.4 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||
|
M83446/39-30F
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 750 mΩ | 5 % | YES | 517 mA | 50 MHz | FERRITE | 50 | 1812 | RF INDUCTOR | 1 | NO | MIL-PRF-83446/39 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.4 mm | 4.83 mm | 3.4 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
M83446/39-30FJ
API Delevan
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 750 mΩ | 5 % | 517 mA | 50 MHz | Ferrite | 50 | 1812 | NO | 125 °C | -55 °C | Unshielded | SMT | TR, 7/13 Inch | 3.2 mm | 4.525 mm | 3.2 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | 1812 |