Parametric results for: m83446/37 under Fixed Inductors

Filter Your Search

1 - 10 of 298 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: m8344637
Select parts from the table below to compare.
Compare
Compare
M83446/37-20AJ
Gowanda Electronics Corporation
Check for Price Active GENERAL PURPOSE INDUCTOR 100 nH 460 mΩ 5 % YES 150 MHz 490 mA 1.25 GHz Ceramic 55 0907 RF INDUCTOR 1 NO Q IS MEASURED AT 500 MHZ e4 MIL-PRF-83446/37 125 °C -55 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Gold (Au) DUAL ENDED ONE SURFACE 1.52 mm 2.41 mm 1.78 mm GOWANDA ELECTRONICS CORP compliant EAR99 8504.50.80.00
M83446/37-29FJ
Gowanda Electronics Corporation
Check for Price Active GENERAL PURPOSE INDUCTOR 560 nH 3.5 Ω 5 % YES 100 MHz 180 mA 500 MHz Ceramic 40 0907 RF INDUCTOR 1 NO Q IS MEASURED AT 200 MHZ e0 MIL-PRF-83446/37 125 °C -55 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) DUAL ENDED ONE SURFACE 1.68 mm 2.41 mm 1.78 mm GOWANDA ELECTRONICS CORP compliant EAR99 8504.50.80.00
M83446/37-28FJ
Gowanda Electronics Corporation
Check for Price Active GENERAL PURPOSE INDUCTOR 470 nH 3 Ω 5 % YES 100 MHz 210 mA 600 MHz Ceramic 40 0907 RF INDUCTOR 1 NO Q IS MEASURED AT 200 MHZ e0 MIL-PRF-83446/37 125 °C -55 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) DUAL ENDED ONE SURFACE 1.68 mm 2.41 mm 1.78 mm GOWANDA ELECTRONICS CORP compliant EAR99 8504.50.80.00
M83446/37-21BK
Gowanda Electronics Corporation
Check for Price Active GENERAL PURPOSE INDUCTOR 120 nH 510 mΩ 10 % YES 150 MHz 470 mA 1.1 GHz Ceramic 45 0907 RF INDUCTOR 1 NO Q IS MEASURED AT 250 MHZ e0 MIL-PRF-83446/37 125 °C -55 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) DUAL ENDED ONE SURFACE 1.68 mm 2.41 mm 1.78 mm GOWANDA ELECTRONICS CORP compliant EAR99 8504.50.80.00
M83446/37-22AG
Gowanda Electronics Corporation
Check for Price Active GENERAL PURPOSE INDUCTOR 150 nH 700 mΩ 2 % YES 100 MHz 400 mA 920 MHz Ceramic 45 0907 RF INDUCTOR 1 NO Q IS MEASURED AT 250 MHZ e0 MIL-PRF-83446/37 125 °C -55 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) DUAL ENDED ONE SURFACE 1.52 mm 2.41 mm 1.78 mm GOWANDA ELECTRONICS CORP compliant EAR99 8504.50.80.00
M83446/37-11FJ
Gowanda Electronics Corporation
Check for Price Active GENERAL PURPOSE INDUCTOR 18 nH 200 mΩ 5 % YES 250 MHz 750 mA 2.6 GHz Ceramic 50 0907 RF INDUCTOR 1 NO Q IS MEASURED AT 500 MHZ e0 MIL-PRF-83446/37 125 °C -55 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) DUAL ENDED ONE SURFACE 1.68 mm 2.41 mm 1.78 mm GOWANDA ELECTRONICS CORP compliant EAR99 8504.50.80.00
M83446/37-26BK
Gowanda Electronics Corporation
Check for Price Active GENERAL PURPOSE INDUCTOR 330 nH 1.8 Ω 10 % YES 100 MHz 250 mA 750 MHz Ceramic 40 0907 RF INDUCTOR 1 NO Q IS MEASURED AT 200 MHZ e0 MIL-PRF-83446/37 125 °C -55 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) DUAL ENDED ONE SURFACE 1.68 mm 2.41 mm 1.78 mm GOWANDA ELECTRONICS CORP compliant EAR99 8504.50.80.00
M83446/37-09AG
Gowanda Electronics Corporation
Check for Price Active GENERAL PURPOSE INDUCTOR 12 nH 150 mΩ 2 % YES 250 MHz 870 mA 4 GHz Ceramic 65 0907 RF INDUCTOR 1 NO Q IS MEASURED AT 500 MHZ e0 MIL-PRF-83446/37 125 °C -55 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) DUAL ENDED ONE SURFACE 1.52 mm 2.41 mm 1.78 mm GOWANDA ELECTRONICS CORP compliant EAR99 8504.50.80.00
M83446/37-16FG
Gowanda Electronics Corporation
Check for Price Active GENERAL PURPOSE INDUCTOR 47 nH 310 mΩ 2 % YES 250 MHz 600 mA 1.9 GHz Ceramic 60 0907 RF INDUCTOR 1 NO Q IS MEASURED AT 500 MHZ e0 MIL-PRF-83446/37 125 °C -55 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) DUAL ENDED ONE SURFACE 1.68 mm 2.41 mm 1.78 mm GOWANDA ELECTRONICS CORP compliant EAR99 8504.50.80.00
M83446/37-08FJ
Gowanda Electronics Corporation
Check for Price Active GENERAL PURPOSE INDUCTOR 10 nH 130 mΩ 5 % YES 250 MHz 930 mA 4.5 GHz Ceramic 60 0907 RF INDUCTOR 1 NO Q IS MEASURED AT 1500 MHZ e0 MIL-PRF-83446/37 125 °C -55 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) DUAL ENDED ONE SURFACE 1.68 mm 2.41 mm 1.78 mm GOWANDA ELECTRONICS CORP compliant EAR99 8504.50.80.00