Filter Your Search
1 - 10 of 11,589 results
|
M8340109K8200GCD03
Vishay Intertechnologies
|
$4.1580 | No | Active | 820 Ω | 2 % | 1.08 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 820 Ω | BUSSED | 1 | 70 °C | 820 Ω | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 9 | 10 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | |||
|
M8340109K1002JCD03
Vishay Intertechnologies
|
$4.9062 | No | Active | 10 kΩ | 5 % | 1.08 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 10 kΩ | BUSSED | 1 | 70 °C | 10 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 9 | 10 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | Vishay | ||
|
M8340109K4701GCD03
Vishay Intertechnologies
|
$5.6560 | No | Active | 4.7 kΩ | 2 % | 1.08 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 4.7 kΩ | BUSSED | 1 | 70 °C | 4.7 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 9 | 10 | RECTANGULAR PACKAGE | TUBE | TIN LEAD | FLAT | 3.43 mm | 4.75 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | Vishay | ||
|
M8340109M1002JCD03
Vishay Intertechnologies
|
$5.9003 | No | Active | 10 kΩ | 5 % | 1.08 W | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 10 kΩ | BUSSED | 1 | 70 °C | 10 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 9 | 10 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | |||
|
M8340109K1003GCD03
Vishay Intertechnologies
|
$6.0957 | No | Active | 100 kΩ | 2 % | 1.08 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 100 kΩ | BUSSED | 1 | 70 °C | 100 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 9 | 10 | RECTANGULAR PACKAGE | TUBE | TIN LEAD | FLAT | 3.43 mm | 4.75 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | Vishay | ||
|
M8340109K5601GCD03
Vishay Intertechnologies
|
$6.3492 | No | Active | 5.6 kΩ | 2 % | 1.08 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 5.6 kΩ | BUSSED | 1 | 70 °C | 5.6 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 9 | 10 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | |||
|
M8340109K5101GGD03
Vishay Intertechnologies
|
$6.3492 | No | Active | 5.1 kΩ | 2 % | 600 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 5.1 kΩ | ISOLATED | 5 | 70 °C | 5.1 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 10 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | |||
|
M8340109K2002GGD03
Vishay Intertechnologies
|
$6.5721 | No | Active | 20 kΩ | 2 % | 600 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 20 kΩ | ISOLATED | 5 | 70 °C | 20 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 10 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | Vishay | ||
|
M8340109K2202GGD03
Vishay Intertechnologies
|
$6.9495 | No | Active | 22 kΩ | 2 % | 600 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 22 kΩ | ISOLATED | 5 | 70 °C | 22 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 10 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | |||
|
M8340109K1003GGD03
Vishay Intertechnologies
|
$6.9764 | No | Active | 100 kΩ | 2 % | 600 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 100 kΩ | ISOLATED | 5 | 70 °C | 100 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 10 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant |