Filter Your Search
1 - 5 of 5 results
|
M8340107K5600GGD03
Vishay Intertechnologies
|
$4.8755 | No | Active | 560 Ω | 2 % | 360 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 560 Ω | ISOLATED | 3 | 70 °C | 560 Ω | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 6 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 14.81 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | |||||||||
|
M8340107K5600GGDSL
Vishay Intertechnologies
|
$9.5442 | No | Active | 560 Ω | 2 % | 360 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 560 Ω | ISOLATED | 3 | 70 °C | 560 Ω | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 6 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 14.81 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | |||||||||
|
M8340107K5600GGDSL
Vishay Dale
|
Check for Price | No | No | Active | 560 Ω | 2 % | 360 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 560 Ω | ISOLATED | 3 | 70 °C | 560 Ω | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 6 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 14.81 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP, 5810 | unknown | EAR99 | 8533.21.00.50 | ||||||
|
M83401-07-K-5600-G-G
TT Electronics Resistors
|
Check for Price | No | Yes | Active | 560 Ω | 2 % | 360 mW | 6007 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 560 Ω | ISOLATED | 3 | NO | 5 ppm/°C | 100 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Rectangular | 1 | 6 | RECTANGULAR PACKAGE | GOLD OVER NICKEL | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 15.189 mm | 1.778 mm | TT ELECTRONICS PLC | SIP-6 | compliant | EAR99 | ||||||
|
M8340107K5600GGD03
Vishay Dale
|
Check for Price | No | No | Active | 560 Ω | 2 % | 360 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 560 Ω | ISOLATED | 3 | 70 °C | 560 Ω | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 6 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 14.81 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP, 5810 | unknown | EAR99 | 8533.21.00.50 |