Parametric results for: m8340103k1004gadsl under Array/Network Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m8340103k1004gadsl
Select parts from the table below to compare.
Compare
Compare
M8340103K1004GADSL
Vishay Intertechnologies
Check for Price No Active 1 MΩ 2 % 350 mW 3139 SURFACE MOUNT DIP 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 50 mW 1 MΩ ISOLATED 7 70 °C 1 MΩ YES 50 V e0 MIL-PRF-83401 125 °C -55 °C Rectangular 1 14 RECTANGULAR PACKAGE TUBE Tin/Lead (Sn63Pb37) FLAT 6.35 mm 1.27 mm 1.91 mm 9.78 mm 7.75 mm VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8533.21.00.10
M8340103K1004GADSL
Vishay Dale
Check for Price No No Active 1 MΩ 2 % 350 mW 3139 SURFACE MOUNT DIP 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 50 mW 1 MΩ ISOLATED 7 70 °C 1 MΩ YES 50 V e0 MIL-PRF-83401 125 °C -55 °C Rectangular 1 14 RECTANGULAR PACKAGE TUBE Tin/Lead (Sn63Pb37) FLAT 6.35 mm 1.27 mm 1.91 mm 9.78 mm 7.75 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8533.21.00.10 DIP, 3831