Parametric results for: m8340102m3302jbd04 under Array/Network Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m8340102m3302jbd04
Select parts from the table below to compare.
Compare
Compare
M8340102M3302JBD04
Vishay Intertechnologies
Check for Price No Active 33 kΩ 5 % 1.5 W 8531 THROUGH HOLE MOUNT DIP 300 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 100 mW 33 kΩ BUSSED 1 70 °C NO 100 V e0 MIL-PRF-83401 125 °C -55 °C Epoxy Molded 15 16 RECTANGULAR PACKAGE TUBE Tin/Lead (Sn63Pb37) FLAT 3.3 mm 2.54 mm 3.05 mm 21.59 mm 6.35 mm VISHAY INTERTECHNOLOGY INC DIP not_compliant
M8340102M3302JBD04
Vishay Dale
Check for Price No No Active 33 kΩ 5 % 1.5 W 8531 THROUGH HOLE MOUNT DIP 300 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 100 mW 33 kΩ BUSSED 1 70 °C NO 100 V e0 MIL-PRF-83401 125 °C -55 °C Epoxy Molded 15 16 RECTANGULAR PACKAGE TUBE Tin/Lead (Sn63Pb37) FLAT 3.3 mm 2.54 mm 3.05 mm 21.59 mm 6.35 mm VISHAY INTERTECHNOLOGY INC DIP, 8531 unknown EAR99 8533.21.00.60