Parametric results for: m83-lfc1f2n96-0000-000 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m83lfc1f2n960000000
Select parts from the table below to compare.
Compare
Compare
M83-LFC1F2N96-0000-000
Harwin
$55.5766 Yes Yes Active 96 3 25 mΩ 3 A FEMALE 500 Cycles CABLE GLASS FILLED POLYETHYLENE NOT APPLICABLE BOARD CONNECTOR ROHS COMPLIANT NO 1.0008 N 100 MΩ 24 AWG 28 AWG .199882 N NO NO e4 NO UL 94V-0 -55 °C 125 °C Gold (Au) NOT SPECIFIED RECTANGULAR RND PIN-SKT BLACK 0.079 inch NO M2X0.4 LOCKING ONE GENERAL PURPOSE 12u inch CRIMP 0.314 inch 0.415 inch 3.031 inch HARWIN PLC ROHS COMPLIANT compliant EAR99 8536.69.40.40 Harwin