Filter Your Search
1 - 1 of 1 results
|
M83-LFC1F2N27-0000-000
Harwin
|
$16.5827 | Yes | Yes | Active | 27 | 3 | 25 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | BOARD CONNECTOR | ROHS COMPLIANT | NO | 1.0008 N | 100 MΩ | 24 AWG | 28 AWG | .199882 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | Gold (Au) | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | NO | M2X0.4 | LOCKING | ONE | GENERAL PURPOSE | 12u inch | CRIMP | 0.314 inch | 0.415 inch | 1.22 inch | HARWIN PLC | not_compliant | EAR99 | 8536.69.40.40 | Harwin |