Filter Your Search
1 - 2 of 2 results
|
M81700FP
Mitsubishi Electric
|
Check for Price | Yes | No | Obsolete | 15 V | 15 V | 1 | 2.5 A | 330 ns | 350 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; UNDER VOLTAGE | 1 | SOURCE AND SINK | 200 mA | 20 V | 5 V | 20 V | 10 V | YES | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e0 | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.1 mm | 2.1 mm | 5.3 mm | MITSUBISHI ELECTRIC CORP | SOIC | SOP, SOP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||
|
M81700FP
Powerex Power Semiconductors
|
Check for Price | Transferred | 15 V | 15 V | 330 ns | 350 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | OVER CURRENT; UNDER VOLTAGE | 1 | SOURCE AND SINK | 20 V | 5 V | 20 V | 10 V | YES | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.1 mm | 5.3 mm | POWEREX INC | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 |