Filter Your Search
1 - 10 of 111 results
|
M80-6810442
Harwin
|
$5.9254 | Yes | Yes | Active | 4 | 2 | 2 mm | 2 | 25 mΩ | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | 2.78 N | 100 MΩ | .199882 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 11u inch | SURFACE MOUNT | 0.215 inch | 0.22 inch | 0.281 inch | HARWIN PLC | LEAD FREE | not_compliant | EAR99 | 8536.69.40.40 | Harwin | ||||
|
M80-6810442P
Harwin
|
$7.3209 | Yes | Yes | Active | 4 | 2 | 2 mm | 2 | 25 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | 2.78 N | 100 MΩ | .199882 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.7752 mm | 12u inch | SURFACE MOUNT | 0.214 inch | 0.22 inch | 0.281 inch | HARWIN PLC | LEAD FREE | not_compliant | Harwin | ||||
|
M80-6810842
Harwin
|
$7.3723 | Yes | Yes | Active | 8 | 2 | 2 mm | 2 | 25 mΩ | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | 2.78 N | 100 MΩ | .199882 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 11u inch | SURFACE MOUNT | 0.215 inch | 0.22 inch | 0.439 inch | HARWIN PLC | LEAD FREE | not_compliant | EAR99 | 8536.69.40.40 | Harwin | ||||
|
M80-6810642
Harwin
|
$8.0959 | Yes | Yes | Active | 6 | 2 | 2 mm | 2 | 25 mΩ | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | 2.78 N | 100 MΩ | .199882 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 11u inch | SURFACE MOUNT | 0.215 inch | 0.22 inch | 0.36 inch | HARWIN PLC | LEAD FREE | not_compliant | Harwin | ||||||
|
M80-6810645
Harwin
|
$8.8350 | Yes | Yes | Active | 6 | 2 | 2 mm | 2 | 25 mΩ | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | 2.78 N | 100 MΩ | .199882 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Gold (Au) | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 11u inch | SURFACE MOUNT | 0.215 inch | 0.22 inch | 0.36 inch | HARWIN PLC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Harwin | ||||
|
M80-6811242P
Harwin
|
$9.1264 | Yes | Yes | Active | 12 | 2 | 2 mm | 2 | 25 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | 2.78 N | 100 MΩ | .199882 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.7752 mm | 12u inch | SURFACE MOUNT | 0.214 inch | 0.22 inch | 0.596 inch | HARWIN PLC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Harwin | ||
|
M80-6811042P
Harwin
|
$10.2219 | Yes | Yes | Active | 10 | 2 | 2 mm | 2 | 25 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | 2.78 N | 100 MΩ | .199882 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.7752 mm | 12u inch | SURFACE MOUNT | 0.214 inch | 0.22 inch | 0.517 inch | HARWIN PLC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Harwin | |||
|
M80-6811045
Harwin
|
$10.2595 | Yes | Yes | Active | 10 | 2 | 2 mm | 2 | 25 mΩ | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | 2.78 N | 100 MΩ | .199882 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Gold (Au) | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 11u inch | SURFACE MOUNT | 0.215 inch | 0.22 inch | 0.518 inch | HARWIN PLC | LEAD FREE | not_compliant | EAR99 | 8536.69.40.40 | Harwin | ||||
|
M80-6811442P
Harwin
|
$11.0286 | Yes | Yes | Active | 14 | 2 | 2 mm | 2 | 25 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | 2.78 N | 100 MΩ | .199882 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.7752 mm | 12u inch | SURFACE MOUNT | 0.214 inch | 0.22 inch | 0.675 inch | HARWIN PLC | LEAD FREE | not_compliant | Harwin | ||||
|
M80-6810842P
Harwin
|
$11.1168 | Yes | Yes | Active | 8 | 2 | 2 mm | 2 | 25 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | 2.78 N | 100 MΩ | .199882 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.7752 mm | 12u inch | SURFACE MOUNT | 0.214 inch | 0.22 inch | 0.439 inch | HARWIN PLC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Harwin |