Filter Your Search
1 - 2 of 2 results
|
M8045720-98
Harwin
|
Check for Price | Yes | Active | HARWIN PLC | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
M80-4572098
Harwin
|
Check for Price | Yes | Yes | Obsolete | 20 | 2 | 25 mΩ | 3 A | FEMALE | 400 Cycles | CABLE | GLASS FILLED POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | POLARIZIED, PANEL MOUNTABLE | NO | 2.78 N | 100 MΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | M2X0.4 | JACKSCREW | ONE | GENERAL PURPOSE | CRIMP | 0.22 inch | 0.437 inch | 1.181 inch | HARWIN PLC | compliant | LEAD FREE | EAR99 | 8536.69.40.40 |