Filter Your Search
1 - 2 of 2 results
|
M80-4552698
Harwin
|
Check for Price | Yes | Yes | Obsolete | 26 | 2 | 25 mΩ | 3 A | FEMALE | 400 Cycles | CABLE | GLASS FILLED POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | ROHS COMPLIANT | NO | 2.78 N | 100 MΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | M2X0.4 | JACKSCREW | ONE | GENERAL PURPOSE | CRIMP | 0.22 inch | 0.437 inch | 1.417 inch | HARWIN PLC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Harwin | ||
|
M8045526-98
Harwin
|
Check for Price | Yes | Active | HARWIN PLC | unknown |