Filter Your Search
1 - 1 of 1 results
|
M80-8970701
Harwin
|
$3.4546 | No | No | Active | 7 | 1 | 2 mm | 1 | 25 mΩ | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYESTER | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | POLARISED | NO | 2.78 N | 100 MΩ | .1946 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 11u inch | SOLDER | 0.138 inch | 0.204 inch | 0.675 inch | 0.118 inch | HARWIN PLC | not_compliant | Harwin |