Filter Your Search
1 - 1 of 1 results
|
M80-8910601
Harwin
|
Check for Price | No | No | Obsolete | 6 | 2 | 2 mm | 2 | 25 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD (12) | STRAIGHT | BOARD CONNECTOR | POLARIZED, SHROUDED | NO | 2.78 N | 100 MΩ | POLARIZED KEY | .1946 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | TIN LEAD OVER NICKEL | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 12u inch | SOLDER | 0.202 inch | 0.36 inch | 0.051 inch | HARWIN PLC | not_compliant | EAR99 | 8536.69.40.40 |