Filter Your Search
1 - 1 of 1 results
|
M80-8683422
Harwin
|
$7.4590 | No | No | Active | 34 | 2 | 2 mm | 2 | 20 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | 1 GΩ | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 29u inch | SOLDER | 0.23 inch | 0.311 inch | 1.48 inch | 0.118 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin |