Filter Your Search
1 - 1 of 1 results
|
M80-8270646P
Harwin
|
Check for Price | Yes | Yes | Obsolete | 6 | 2 | 2 mm | 2 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYAMIDE | TIN (118) | STRAIGHT | BOARD CONNECTOR | LATCHED | NO | 2.78 N | 100 MΩ | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.8006 mm | 120u inch | SURFACE MOUNT | 0.235 inch | 0.244 inch | 0.398 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 |