Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
M80-8251242
Harwin
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Total Number of Contacts
|
Number of Rows Loaded
|
Terminal Pitch
|
Number Of PCB Rows |
Contact Resistance
|
Rated Current (Signal)
|
Contact Gender
|
Mounting Type
|
Insulator Material
|
Contact Finish Mating
|
Mounting Style
|
Connector Type
|
Additional Feature
|
Filter Feature
|
Insertion Force-Max
|
Insulation Resistance
|
DIN Conformance
|
IEC Conformance
|
JESD-609 Code
|
MIL Conformance
|
Reference Standard
|
UL Flammability Code
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Body/Shell Style
|
Contact Finish Termination
|
Contact Material
|
Contact Pattern
|
Contact Style
|
Insulator Color
|
Mating Contact Pitch
|
Mating Contact Row Spacing
|
Mixed Contacts
|
Mounting Option 1
|
Number Of Connectors |
Option
|
PCB Contact Pattern
|
PCB Contact Row Spacing
|
Plating Thickness
|
Termination Type
|
Body Breadth
|
Body Depth
|
Body Length
|
Terminal Length
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Yes | Yes | Obsolete | 12 | 2 | 2 mm | 2 | 25 mΩ | 3 A | MALE | BOARD | POLYAMIDE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | 2.78 N | 100 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.235 inch | 0.218 inch | 0.612 inch | 0.37 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 |
|
M80-8251242
Harwin
|
Check for Price | Yes | Yes | Obsolete | 12 | 2 | 2 mm | 2 | 25 mΩ | 3 A | MALE | BOARD | POLYAMIDE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | 2.78 N | 100 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.235 inch | 0.218 inch | 0.612 inch | 0.37 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 |