Filter Your Search
1 - 1 of 1 results
|
M80-5S22605MQ
Harwin
|
$62.6718 | Yes | Yes | Active | 26 | 2 | 2 mm | 2 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | 2.0016 N | 100 MΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | GOLD | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | NO | M2X0.4 | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.246 inch | 0.397 inch | 1.575 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin |