Filter Your Search
1 - 1 of 1 results
|
M80-4142298
Harwin
|
$5.7815 | Yes | Active | 22 | 2 | 25 mΩ | 8.5 A | FEMALE | 1000 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | BOARD CONNECTOR | 1200VDC V | NO | 4 N | 0.043 inch | 100 MΩ | 22 AWG | 22 AWG | 0.5 N | UL | 94V-0 | -55 °C | 125 °C | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | NO | M2 | JACKSCREW | ONE | GENERAL PURPOSE | CRIMP | 0.219 inch | 0.297 inch | 1.26 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin |