Filter Your Search
1 - 1 of 1 results
|
M74LS196P
Mitsubishi Electric
|
Check for Price | No | Obsolete | 5 V | 62 ns | 1 | 4 | NO | DIP | 30 MHz | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | 30 MHz | YES | 8 mA | ASYNCHRONOUS | 27 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | e0 | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.5 mm | 7.62 mm | 19 mm | MITSUBISHI ELECTRIC CORP | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 |