Filter Your Search
1 - 9 of 9 results
|
M74HCT258B1R
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 41 ns | 41 ns | 4 | 2 | 1 | NO | DIP | 50 pF | 3-STATE | HCT | MULTIPLEXER | CMOS | 6 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e3 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 | |||
|
MM74HCT258N
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4 | 2 | NO | DIP | 3-STATE | MULTIPLEXER | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
M74HCT258TTR
STMicroelectronics
|
Check for Price | Obsolete | 5 V | 41 ns | 41 ns | 4 | 2 | 1 | YES | TSSOP | 50 pF | 3-STATE | HCT | MULTIPLEXER | CMOS | 6 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | STMICROELECTRONICS | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||
|
M74HCT258RM13TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 41 ns | 41 ns | 4 | 2 | 1 | YES | SOP | 50 pF | 3-STATE | HCT | MULTIPLEXER | CMOS | 6 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | ||
|
M74HCT258C1R
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 38 ns | 34 ns | 4 | 2 | 1 | YES | QCCJ | 50 pF | 3-STATE | HCT | MULTIPLEXER | CMOS | 4 mA | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | STMICROELECTRONICS | QFN | PLASTIC, CC-20 | 20 | compliant | 8542.39.00.01 | ||||
|
MM74HCT258M
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4 | 2 | YES | SOP | 3-STATE | MULTIPLEXER | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SO16(UNSPEC) | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SO16(UNSPEC) | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MM74HCT258N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 4 | 2 | NO | DIP | 3-STATE | MULTIPLEXER | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
M74HCT258M1R
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 41 ns | 41 ns | 4 | 2 | 1 | YES | SOP | 50 pF | 3-STATE | HCT | MULTIPLEXER | CMOS | 6 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | ||
|
MM74HCT258M
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 4 | 2 | YES | SOP | 3-STATE | MULTIPLEXER | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SO16(UNSPEC) | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SO16(UNSPEC) | unknown | 8542.39.00.01 |