Parametric results for: m74hct245wm under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 61 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: m74hct245
Select parts from the table below to compare.
Compare
Compare
MM74HCT245WM
onsemi
$0.4478 Yes Active 5 V 38 ns 29 ns 1 8 YES SOP 50 pF BIDIRECTIONAL 3-STATE HCT BUS TRANSCEIVER CMOS COMMON CONTROL 6 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8015 mm ONSEMI SOIC-20W SOIC-20 751D-05 compliant 8542.39.00.01 onsemi
MM74HCT245MTCX
onsemi
$0.4531 Yes Active 5 V 38 ns 29 ns 1 8 YES TSSOP 50 pF BIDIRECTIONAL 3-STATE HCT BUS TRANSCEIVER CMOS COMMON CONTROL 6 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm ONSEMI TSSOP-20 TSSOP-20 948AQ compliant 8542.39.00.01 onsemi
MM74HCT245MTC
onsemi
$0.4832 Yes Active 5 V 38 ns 29 ns 1 8 YES TSSOP 50 pF BIDIRECTIONAL 3-STATE HCT BUS TRANSCEIVER CMOS COMMON CONTROL 6 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm ONSEMI TSSOP-20 TSSOP-20 9.48 compliant 8542.39.00.01 onsemi
MM74HCT245WMX
onsemi
$0.5684 Yes Active 5 V 38 ns 29 ns 1 8 YES SOP 50 pF BIDIRECTIONAL 3-STATE HCT BUS TRANSCEIVER CMOS COMMON CONTROL 6 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8015 mm ONSEMI SOIC-20W SOIC-20 751D-05 compliant 8542.39.00.01 onsemi
MM74HCT245WMX
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 38 ns 1 8 YES SOP 3-STATE HCT BUS TRANSCEIVER CMOS 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 COMMERCIAL e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8015 mm ROCHESTER ELECTRONICS INC SOIC SOP, unknown 20
MM74HCT245MTC
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 5 V 38 ns 29 ns 1 8 YES TSSOP BIDIRECTIONAL 3-STATE HCT BUS TRANSCEIVER CMOS COMMON CONTROL 6 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm FAIRCHILD SEMICONDUCTOR CORP TSSOP 4.40 MM, MO-153AC, TSSOP-20 20LD, TSSOP, JEDEC MO-153, 4.4MM WIDE compliant 8542.39.00.01 20 EAR99
M74HCT245TTR
STMicroelectronics
Check for Price Yes Yes Obsolete 5 V 45 ns 33 ns 1 8 YES TSSOP BIDIRECTIONAL 3-STATE HCT BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL COMMON CONTROL 6 mA 2 TRUE 5.5 V 4.5 V MILITARY R-PDSO-G20 Not Qualified e4 3 125 °C -55 °C 260 40 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm STMICROELECTRONICS TSSOP TSSOP, TSSOP20,.25 compliant 8542.39.00.01 20
MM74HCT245MTC
Texas Instruments
Check for Price No Transferred 5 V 29 ns 29 ns 1 8 YES TSSOP 50 pF BIDIRECTIONAL 3-STATE HCT BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL COMMON CONTROL 6 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm NATIONAL SEMICONDUCTOR CORP SOIC TSSOP, TSSOP20,.25 unknown 8542.39.00.01 20
MM74HCT245WM
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 5 V 38 ns 29 ns 1 8 YES SOP BIDIRECTIONAL 3-STATE HCT BUS TRANSCEIVER CMOS COMMON CONTROL 6 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8015 mm FAIRCHILD SEMICONDUCTOR CORP SOIC 0.300 INCH, MS-013, SOIC-20 20LD, SOIC, JEDEC MS013, .300", WIDE BODY compliant 8542.39.00.01 20 EAR99
M74HCT245F1
STMicroelectronics
Check for Price No No Obsolete 5 V 35 ns 35 ns 1 8 NO DIP 50 pF BIDIRECTIONAL 3-STATE HCT BUS TRANSCEIVER CMOS WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL COMMON CONTROL 6 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-GDIP-T20 Not Qualified e0 85 °C -40 °C 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5 mm 7.62 mm STMICROELECTRONICS DIP DIP, DIP20,.3 not_compliant 8542.39.00.01 20