Parametric results for: m74hct138m1r under Decoder/Drivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m74hct138m1r
Select parts from the table below to compare.
Compare
Compare
M74HCT138M1R
STMicroelectronics
Check for Price Yes Obsolete 5 V 45 ns 45 ns 1 YES SOP 50 pF HCT 3-LINE TO 8-LINE DECODER CMOS 3 ENABLE INPUTS STANDARD 4 mA INVERTED 5.5 V 4.5 V MILITARY R-PDSO-G16 Not Qualified e4 3 125 °C -55 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm STMICROELECTRONICS SOIC SOP, SOP16,.25 16 compliant EAR99 8542.39.00.01