Filter Your Search
1 - 1 of 1 results
|
M74HC688M1R
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 255 ns | 1 | 8 | YES | SOP | 50 pF | HC/UH | IDENTITY COMPARATOR | CMOS | CASCADABLE | INVERTED | 6 V | 2 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | SOIC | SO-20 | 20 | compliant | 8542.39.00.01 | STMicroelectronics |