Filter Your Search
1 - 1 of 1 results
|
M74HC574M1R
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4.5 V | 285 ns | 1 | 8 | YES | SOP | 21 MHz | 150 pF | POSITIVE EDGE | 3-STATE | HC/UH | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | 6 mA | 2 | TRUE | 6 V | 2 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | SOIC | SOP-20 | 20 | compliant | 8542.39.00.01 |