Filter Your Search
1 - 1 of 1 results
|
M74HC51B1R
STMicroelectronics
|
$1.7985 | Yes | Yes | Obsolete | 4.5 V | 150 ns | 30 ns | 2 | 6 | NO | DIP | 50 pF | NO | HC/UH | AND-OR-INVERT GATE | CMOS | ASYMMETRICAL INPUTS | 4 mA | 6 V | 2 V | MILITARY | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-14 | 14 | unknown | 8542.39.00.01 | STMicroelectronics |