Filter Your Search
1 - 1 of 1 results
|
M74HC4514B1R
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4.5 V | 230 ns | 56 ns | 1 | NO | DIP | 50 pF | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | ADDRESS LATCHES | LATCHED | 4 mA | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T24 | Not Qualified | 125 °C | -55 °C | 245 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | TUBE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-24 | 24 | compliant | EAR99 | 8542.39.00.01 |