Parametric results for: m74hc4072rm13tr under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m74hc4072rm13tr
Select parts from the table below to compare.
Compare
Compare
M74HC4072RM13TR
STMicroelectronics
Check for Price Yes Obsolete 4.5 V 150 ns 30 ns 2 4 YES SOP 50 pF NO HC/UH OR GATE CMOS 4 mA 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm STMICROELECTRONICS SOIC SOP-14 14 compliant 8542.39.00.01 STMicroelectronics