Parametric results for: m74hc241m1r under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m74hc241m1r
Select parts from the table below to compare.
Compare
Compare
M74HC241M1R
STMicroelectronics
Check for Price Yes Yes Obsolete 4.5 V 195 ns 27 ns 2 4 YES SOP 150 pF 3-STATE HC/UH BUS DRIVER CMOS OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION ENABLE LOW/HIGH 6 mA 2 TRUE 6 V 2 V MILITARY R-PDSO-G20 Not Qualified e4 125 °C -55 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm STMICROELECTRONICS SOIC SOP, SOP20,.4 20 compliant 8542.39.00.01