Filter Your Search
1 - 10 of 56 results
|
MM74HC175MX
onsemi
|
$0.2572 | Yes | Active | 5 V | 190 ns | 225 ns | 4 | 1 | YES | SOP | 4 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 24 MHz | 5.2 mA | COMPLEMENTARY | 50 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC-16 | 751B-05 | compliant | 8542.39.00.01 | onsemi | |||||||
|
MM74HC175M
onsemi
|
$0.3871 | Yes | Obsolete | 5 V | 190 ns | 225 ns | 4 | 1 | YES | SOP | 4 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 24 MHz | 5.2 mA | COMPLEMENTARY | 50 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC-16 | 751B-05 | compliant | 8542.39.00.01 | onsemi | |||||||
|
MM74HC175M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 190 ns | 1 | 4 | YES | SOP | 24 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 28 MHz | 4 mA | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.150 INCH, MS-012, SOIC-16 | 16LD,SOIC,JEDEC MS-012,.150" ,NARROW BODY | compliant | 8542.39.00.01 | SOIC | 16 | EAR99 | |||||||
|
M74HC175C1
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 41 ns | 1 | 4 | YES | QCCJ | 24 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 24 MHz | 4 mA | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | STMICROELECTRONICS | QCCJ, LDCC20,.4SQ | not_compliant | 8542.39.00.01 | QLCC | 20 | |||||||||||||
|
M74HC175B1
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 4 | NO | DIP | POSITIVE EDGE | D FLIP-FLOP | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
MM74HC175N_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 190 ns | 1 | 4 | NO | DIP | 24 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 70 MHz | 4 mA | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | DIP | 16 | |||||||||||||
|
MM74HC175M
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 38 ns | 1 | 4 | YES | SOP | 24 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 24 MHz | 4 mA | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||||||
|
MM74HC175N
Texas Instruments
|
Check for Price | No | Transferred | 4.5 V | 190 ns | 1 | 4 | NO | DIP | 24 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 28 MHz | 4 mA | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
MM74HC175SJ
onsemi
|
Check for Price | Active | 5 V | 190 ns | 25 ns | 1 | 4 | YES | SOP | 24 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 28 MHz | 4 mA | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.1 mm | ON SEMICONDUCTOR | SOP, SOP16,.3 | compliant | 8542.39.00.01 | 2018-01-02 | |||||||||||||||||
|
MM74HC175MX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 190 ns | 1 | 4 | YES | SOP | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 70 MHz | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | 0.150 INCH, MS-012, SOIC-16 | unknown | 8542.39.00.01 | SOIC | 16 |