Parametric results for: m74hc147 under Arithmetic Circuits

Filter Your Search

1 - 10 of 31 results

|
-
-
-
-
-
Manufacturer Part Number: m74hc147
Select parts from the table below to compare.
Compare
Compare
MM74HC147N
Fairchild Semiconductor Corporation
Check for Price No Transferred NO DIP ENCODER CMOS INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL FAIRCHILD SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
MM74HC147J
Texas Instruments
Check for Price No No Obsolete 5 V 55 ns 1 9 NO DIP 50 pF HC/UH ENCODER CMOS 9 TO 4 LINE PRIORITY ENCODER 6 V 2 V INDUSTRIAL R-GDIP-T16 Not Qualified e0 85 °C -40 °C 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01 DIP 16
MM74HC147J
National Semiconductor Corporation
Check for Price No Obsolete 5 V 55 ns 1 9 NO DIP 50 pF HC/UH ENCODER CMOS 9 TO 4 LINE PRIORITY ENCODER 6 V 2 V INDUSTRIAL R-GDIP-T16 Not Qualified e0 85 °C -40 °C 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
M74HC147C1
STMicroelectronics
Check for Price No No Obsolete 5 V 38 ns 1 9 YES QCCJ 50 pF HC/UH ENCODER CMOS 9 TO 4 LINE PRIORITY ENCODER 6 V 2 V INDUSTRIAL S-PQCC-J20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY LDCC20,.4SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 8.9662 mm 8.9662 mm STMICROELECTRONICS QCCJ, LDCC20,.4SQ not_compliant 8542.39.00.01 QFN 20
MM74HC147N
National Semiconductor Corporation
Check for Price No Obsolete 5 V 55 ns 1 9 NO DIP 50 pF HC/UH ENCODER CMOS 9 TO 4 LINE PRIORITY ENCODER 6 V 2 V INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
MM74HC147N
Texas Instruments
Check for Price No No Obsolete 5 V 55 ns 1 9 NO DIP 50 pF HC/UH ENCODER CMOS 9 TO 4 LINE PRIORITY ENCODER 6 V 2 V INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01 DIP 16
MM74HC147M/A+
Texas Instruments
Check for Price No Obsolete YES SOP ENCODER CMOS INDUSTRIAL R-PDSO-G16 e0 85 °C -40 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL NATIONAL SEMICONDUCTOR CORP SOP, SOP16,.25 unknown 8542.39.00.01
MM74HC147N/A+
Texas Instruments
Check for Price No Obsolete NO DIP ENCODER CMOS INDUSTRIAL R-PDIP-T16 e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
MM74HC147N/A+
National Semiconductor Corporation
Check for Price No Obsolete NO DIP ENCODER CMOS INDUSTRIAL R-PDIP-T16 e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
M74HC147M1R
STMicroelectronics
Check for Price Yes Yes Obsolete 4.5 V 225 ns 1 9 YES SOP 50 pF HC/UH ENCODER CMOS 9 TO 4 LINE PRIORITY ENCODER 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm STMICROELECTRONICS SOP, SOP16,.25 compliant 8542.39.00.01 SOIC 16