Parametric results for: m74hc123b1r under Prescaler/Multivibrators

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m74hc123b1r
Select parts from the table below to compare.
Compare
Compare
M74HC123B1R
STMicroelectronics
Check for Price Yes Yes Obsolete 4.5 V 315 ns 2 NO DIP 50 pF HC/UH MONOSTABLE MULTIVIBRATOR CMOS RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO 2 COMPLEMENTARY 6 V 2 V MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.1 mm 7.62 mm STMICROELECTRONICS DIP PLASTIC, DIP-16 16 unknown 8542.39.00.01 STMicroelectronics