Filter Your Search
1 - 10 of 562 results
|
M7139-020BG-200000
TE Connectivity
|
$110.4308 | Yes | Yes | Active | 290.07 Psi | 0.5-4.5V | 0.25 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | SHORT CIRCUIT PROTECTION | 10 mA | G1/4BS5380 | 5.25 V | 4.75 V | 125 °C | -40 °C | CONNECTOR | TE CONNECTIVITY LTD | not_compliant | |||
|
M7139-350BG-200000
TE Connectivity
|
$110.4308 | Yes | Yes | Active | 5076.32 Psi | 0.5-4.5V | 0.25 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | SHORT CIRCUIT PROTECTION | 10 mA | G1/4BS5380 | 5.25 V | 4.75 V | 125 °C | -40 °C | CONNECTOR | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||
|
M7139-070BG-200000
TE Connectivity
|
$110.4308 | Yes | Yes | Active | 1015.26 Psi | 0.5-4.5V | 0.25 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | SHORT CIRCUIT PROTECTION | 10 mA | G1/4BS5380 | 5.25 V | 4.75 V | 125 °C | -40 °C | CONNECTOR | TE CONNECTIVITY LTD | unknown | |||
|
M7139-200PG-500000
TE Connectivity
|
$110.4308 | Yes | Active | 200 Psi | 0.5-4.5V | 0.25 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | SHORT CIRCUIT PROTECTION | 10 mA | 1/4-18NPT | 5.25 V | 4.75 V | 125 °C | -40 °C | CONNECTOR | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||
|
M7139-05KPG-500000
TE Connectivity
|
$110.4308 | Yes | Yes | Active | 5000 Psi | 0.5-4.5V | 0.25 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | SHORT CIRCUIT PROTECTION | 10 mA | 1/4-18NPT | 5.25 V | 4.75 V | 125 °C | -40 °C | CONNECTOR | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||
|
M7139-01KPG-500000
TE Connectivity
|
$110.4308 | Yes | Yes | Active | 1000 Psi | 0.5-4.5V | 0.25 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | SHORT CIRCUIT PROTECTION | 10 mA | 1/4-18NPT | 5.25 V | 4.75 V | 125 °C | -40 °C | CONNECTOR | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||
|
M7139-300PG-500000
TE Connectivity
|
$110.4308 | Yes | Yes | Active | 300 Psi | 0.5-4.5V | 0.25 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | SHORT CIRCUIT PROTECTION | 10 mA | 1/4-18NPT | 5.25 V | 4.75 V | 125 °C | -40 °C | CONNECTOR | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||
|
M7139-500PG-500000
TE Connectivity
|
$110.4308 | Yes | Active | 500 Psi | 0.5-4.5V | 0.25 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | SHORT CIRCUIT PROTECTION | 10 mA | 1/4-18NPT | 5.25 V | 4.75 V | 125 °C | -40 °C | CONNECTOR | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||
|
M7139-150PG-500000
TE Connectivity
|
$110.4308 | Yes | Active | 150 Psi | 0.5-4.5V | 0.25 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | SHORT CIRCUIT PROTECTION | 10 mA | 1/4-18NPT | 5.25 V | 4.75 V | 125 °C | -40 °C | CONNECTOR | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||
|
M7139-500PG-600000
TE Connectivity
|
$123.9782 | Yes | Active | 500 Psi | 0.5-4.5V | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | IP 67 | 10 mA | 1/8-27 NPT MALE | 5.25 V | 4.75 V | 125 °C | -40 °C | CABLE | TE CONNECTIVITY LTD | unknown |