Filter Your Search
1 - 1 of 1 results
|
M701-820442
Harwin
|
Check for Price | Yes | Yes | Obsolete | 4 | 2.4892 mm | 2 | 30 mΩ | 1.5 A | FEMALE | 1500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | BRASS | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 80 °C | PEG | PLUG | MATTE TIN | NOT SPECIFIED | USB, SER B SQ | NO | NO | LOCKING | MOUNTING FLANGE | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | NICKEL | SOLDER | 0.429 inch | 0.642 inch | 0.472 inch | 0.118 inch | HARWIN PLC | compliant |