Filter Your Search
1 - 1 of 1 results
|
M701-230842
Harwin
|
Check for Price | Yes | Yes | Obsolete | 8 | 2.4892 mm | 2 | 50 mΩ | 1.5 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | BRASS | GOLD OVER NICKEL | RIGHT ANGLE | USB CONNECTOR | 2 PORT, 4 POSITION EACH | 750VAC V | NO | 1 GΩ | 2 | POLARIZED HOUSING | NO | NO | e3 | NO | UL | -55 °C | 85 °C | HOLE .086-.098 | PLUG | MATTE TIN | PHOSPHOR BRONZE | USB, SER B SQ | NO | NO | LOCKING | MOUNTING FLANGE | TWO | GENERAL PURPOSE | RECTANGULAR | 2.6416 mm | NICKEL | SOLDER | 0.634 inch | 0.669 inch | 0.594 inch | 0.11 inch | HARWIN PLC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | Harwin |